
20568191 | |
|---|---|
DigiKey Part Number | 145-20568191-ND |
Manufacturer | |
Manufacturer Product Number | 20568191 |
Description | 128MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 5.200" (132.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,99787 € | 299,36 € |
| Unit Price without VAT: | 0,99787 € |
|---|---|
| Unit Price with VAT: | 1,18747 € |

