
20568047 | |
|---|---|
DigiKey Part Number | 145-20568047-ND |
Manufacturer | |
Manufacturer Product Number | 20568047 |
Description | 103MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 4.173" (105.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,38358 € | 249,33 € |
| Unit Price without VAT: | 0,38358 € |
|---|---|
| Unit Price with VAT: | 0,45646 € |

