
20568030 | |
|---|---|
DigiKey Part Number | 145-20568030-ND |
Manufacturer | |
Manufacturer Product Number | 20568030 |
Description | 102MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 4.173" (105.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,44480 € | 311,36 € |
| Unit Price without VAT: | 0,44480 € |
|---|---|
| Unit Price with VAT: | 0,52931 € |

