
20567972 | |
|---|---|
DigiKey Part Number | 145-20567972-ND |
Manufacturer | |
Manufacturer Product Number | 20567972 |
Description | 58MM HOLE STRAIGHT WALL PLUG:LDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 2.560" (65.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,14077 € | 253,39 € |
| Unit Price without VAT: | 0,14077 € |
|---|---|
| Unit Price with VAT: | 0,16752 € |

