
20567934 | |
|---|---|
DigiKey Part Number | 145-20567934-ND |
Manufacturer | |
Manufacturer Product Number | 20567934 |
Description | 40MM HOLE STRAIGHT WALL PLUG:LDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.770" (44.96mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12379 € | 309,47 € |
| Unit Price without VAT: | 0,12379 € |
|---|---|
| Unit Price with VAT: | 0,14731 € |

