
20567880 | |
|---|---|
DigiKey Part Number | 145-20567880-ND |
Manufacturer | |
Manufacturer Product Number | 20567880 |
Description | 31.5MM HOLE STRAIGHT WALL PLUG:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10812 € | 216,24 € |
| Unit Price without VAT: | 0,10812 € |
|---|---|
| Unit Price with VAT: | 0,12866 € |

