
20567798 | |
|---|---|
DigiKey Part Number | 145-20567798-ND |
Manufacturer | |
Manufacturer Product Number | 20567798 |
Description | 25MM HOLE STRAIGHT WALL PLUG:LDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.180" (29.97mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06277 € | 219,70 € |
| Unit Price without VAT: | 0,06277 € |
|---|---|
| Unit Price with VAT: | 0,07470 € |

