
20567774 | |
|---|---|
DigiKey Part Number | 145-20567774-ND |
Manufacturer | |
Manufacturer Product Number | 20567774 |
Description | 24MM HOLE STRAIGHT WALL PLUG:LDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,04996 € | 174,86 € |
| Unit Price without VAT: | 0,04996 € |
|---|---|
| Unit Price with VAT: | 0,05945 € |

