
20567699 | |
|---|---|
DigiKey Part Number | 145-20567699-ND |
Manufacturer | |
Manufacturer Product Number | 20567699 |
Description | 20MM HOLE STRAIGHT WALL PLUG:LDP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.925" (23.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,04871 € | 219,20 € |
| Unit Price without VAT: | 0,04871 € |
|---|---|
| Unit Price with VAT: | 0,05796 € |

