
20567620 | |
|---|---|
DigiKey Part Number | 145-20567620-ND |
Manufacturer | |
Manufacturer Product Number | 20567620 |
Description | 16.5MM HOLE STRAIGHT WALL PLUG:L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.768" (19.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02551 € | 102,04 € |
| Unit Price without VAT: | 0,02551 € |
|---|---|
| Unit Price with VAT: | 0,03036 € |

