
20567460 | |
|---|---|
DigiKey Part Number | 145-20567460-ND |
Manufacturer | |
Manufacturer Product Number | 20567460 |
Description | 8.5MM HOLE STRAIGHT WALL PLUG:LD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.453" (11.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01909 € | 152,72 € |
| Unit Price without VAT: | 0,01909 € |
|---|---|
| Unit Price with VAT: | 0,02272 € |

