
20567415 | |
|---|---|
DigiKey Part Number | 145-20567415-ND |
Manufacturer | |
Manufacturer Product Number | 20567415 |
Description | 6MM HOLE STRAIGHT WALL PLUG:LDPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Natural |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Flange Diameter 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01744 € | 209,28 € |
| Unit Price without VAT: | 0,01744 € |
|---|---|
| Unit Price with VAT: | 0,02075 € |

