
20547103 | |
|---|---|
DigiKey Part Number | 145-20547103-ND |
Manufacturer | |
Manufacturer Product Number | 20547103 |
Description | P2.430,2.255 C2.373,2.196:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.373" (60.27mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 2.373" (60.27mm) | |
Flange Diameter | 2.196" (55.78mm) | |
Panel Thickness | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,66780 € | 133,39 € |
| Unit Price without VAT: | 2,66780 € |
|---|---|
| Unit Price with VAT: | 3,17468 € |

