
20547035 | |
|---|---|
DigiKey Part Number | 145-20547035-ND |
Manufacturer | |
Manufacturer Product Number | 20547035 |
Description | P1.465,1.312 C1.402,1.249:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.402" (35.61mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 1.402" (35.61mm) | |
Flange Diameter | 1.249" (31.73mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,87360 € | 174,72 € |
| Unit Price without VAT: | 0,87360 € |
|---|---|
| Unit Price with VAT: | 1,03958 € |

