
20546991 | |
|---|---|
DigiKey Part Number | 145-20546991-ND |
Manufacturer | |
Manufacturer Product Number | 20546991 |
Description | P0.975,0.866 C0.912,0.803:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.912" (23.17mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 0.912" (23.17mm) | |
Flange Diameter | 0.810" (20.57mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,44735 € | 89,47 € |
| Unit Price without VAT: | 0,44735 € |
|---|---|
| Unit Price with VAT: | 0,53235 € |

