New at DigiKey
Image for 20546977 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20546977

DigiKey Part Number
145-20546977-ND
Manufacturer
Manufacturer Product Number
20546977
Description
P0.848,0.750 C0.785,0.687:SILICO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.785" (19.94mm) Silicone Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Essentra Components
Material
Silicone
Packaging
Bulk
Hole Diameter
0.785" (19.94mm)
Part Status
Active
Flange Diameter
0.687" (17.45mm)
Type
Body Plug
Panel Thickness
0.063" (1.60mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,30198 €150,99 €
Manufacturers Standard Package
Unit Price without VAT:0,30198 €
Unit Price with VAT:0,35936 €