
20546908 | |
|---|---|
DigiKey Part Number | 145-20546908-ND |
Manufacturer | |
Manufacturer Product Number | 20546908 |
Description | P0.418,0.361 C0.365,0.298:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.365" (9.27mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 0.365" (9.27mm) | |
Flange Diameter | 0.298" (7.57mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14198 € | 141,98 € |
| Unit Price without VAT: | 0,14198 € |
|---|---|
| Unit Price with VAT: | 0,16896 € |

