
20546847 | |
|---|---|
DigiKey Part Number | 145-20546847-ND |
Manufacturer | |
Manufacturer Product Number | 20546847 |
Description | P2.940,2.765 C2.883,2.706:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.883" (73.23mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 2.883" (73.23mm) | |
Flange Diameter | 2.706" (68.73mm) | |
Panel Thickness | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,00860 € | 150,43 € |
| Unit Price without VAT: | 3,00860 € |
|---|---|
| Unit Price with VAT: | 3,58023 € |

