
20546830 | |
|---|---|
DigiKey Part Number | 145-20546830-ND |
Manufacturer | |
Manufacturer Product Number | 20546830 |
Description | P2.700,2.525 C2.643,2.466:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.643" (67.13mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 2.643" (67.13mm) | |
Flange Diameter | 2.466" (62.64mm) | |
Panel Thickness | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92400 € | 146,20 € |
| Unit Price without VAT: | 2,92400 € |
|---|---|
| Unit Price with VAT: | 3,47956 € |

