
20546793 | |
|---|---|
DigiKey Part Number | 145-20546793-ND |
Manufacturer | |
Manufacturer Product Number | 20546793 |
Description | P1.950,1.780 C1.888,1.718:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.888" (47.96mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 1.888" (47.96mm) | |
Flange Diameter | 1.718" (43.64mm) | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,51430 € | 151,43 € |
| Unit Price without VAT: | 1,51430 € |
|---|---|
| Unit Price with VAT: | 1,80202 € |

