
20546786 | |
|---|---|
DigiKey Part Number | 145-20546786-ND |
Manufacturer | |
Manufacturer Product Number | 20546786 |
Description | P1.880,1.750 C1.818,1.688:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.818" (46.18mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 1.818" (46.18mm) | |
Flange Diameter | 1.688" (42.88mm) | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40020 € | 140,02 € |
| Unit Price without VAT: | 1,40020 € |
|---|---|
| Unit Price with VAT: | 1,66624 € |

