
20546762 | |
|---|---|
DigiKey Part Number | 145-20546762-ND |
Manufacturer | |
Manufacturer Product Number | 20546762 |
Description | P1.600,1.447 C1.537,1.384:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.537" (39.04mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 1.537" (39.04mm) | |
Flange Diameter | 1.384" (35.15mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,01110 € | 101,11 € |
| Unit Price without VAT: | 1,01110 € |
|---|---|
| Unit Price with VAT: | 1,20321 € |

