
20546748 | |
|---|---|
DigiKey Part Number | 145-20546748-ND |
Manufacturer | |
Manufacturer Product Number | 20546748 |
Description | P1.355,1.224 C1.292,1.161:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.292" (32.82mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 1.292" (32.82mm) | |
Flange Diameter | 1.161" (29.49mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,72040 € | 144,08 € |
| Unit Price without VAT: | 0,72040 € |
|---|---|
| Unit Price with VAT: | 0,85728 € |

