
20546601 | |
|---|---|
DigiKey Part Number | 145-20546601-ND |
Manufacturer | |
Manufacturer Product Number | 20546601 |
Description | P0.365,0.299 C0.302,0.235:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.302" (7.67mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 0.302" (7.67mm) | |
Flange Diameter | 0.235" (5.97mm) | |
Panel Thickness | 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13750 € | 137,50 € |
| Unit Price without VAT: | 0,13750 € |
|---|---|
| Unit Price with VAT: | 0,16363 € |

