
20546588 | |
|---|---|
DigiKey Part Number | 145-20546588-ND |
Manufacturer | |
Manufacturer Product Number | 20546588 |
Description | P0.173,0.240 C0.177,0.111:SILICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.177" (4.50mm) Silicone Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Silicone | |
Hole Diameter | 0.177" (4.50mm) | |
Flange Diameter | 0.111" (2.82mm) | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12951 € | 129,51 € |
| Unit Price without VAT: | 0,12951 € |
|---|---|
| Unit Price with VAT: | 0,15412 € |

