
18TRM001 | |
|---|---|
DigiKey Part Number | 145-18TRM001-ND |
Manufacturer | |
Manufacturer Product Number | 18TRM001 |
Description | SQUARE LED MOUNT, T-5 TO TO-18, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Mount Square 0.090" (2.29mm) 1/11" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 18TRM001 Models |
Category | Shape Square |
Manufacturer Essentra Components | Material Nylon |
Packaging Bulk | Color Natural |
Part Status Active | Height 0.090" (2.29mm) 1/11" |
Type Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20380 € | 20,38 € |
| 500 | 0,16698 € | 83,49 € |
| 1.000 | 0,15484 € | 154,84 € |
| 2.000 | 0,14453 € | 289,06 € |
| 5.000 | 0,13324 € | 666,20 € |
| 10.000 | 0,12619 € | 1.261,90 € |
| 25.000 | 0,11849 € | 2.962,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

