
18PTI2HDWOB | |
|---|---|
DigiKey Part Number | 145-18PTI2HDWOB-ND |
Manufacturer | |
Manufacturer Product Number | 18PTI2HDWOB |
Description | TRANSISTOR INSULATOR, TO-66, WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-66 Rectangular Natural |
EDA/CAD Models | 18PTI2HDWOB Models |
Category | Shape Rectangular |
Manufacturer Essentra Components | Usage TO-66 |
Packaging Bulk | Material Polyester |
Part Status Active | Color Natural |
Type Mount | Length 1.280" (32.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32992 € | 329,92 € |
| Unit Price without VAT: | 0,32992 € |
|---|---|
| Unit Price with VAT: | 0,39260 € |

