


185080070409 | |
|---|---|
DigiKey Part Number | RPC3471-ND |
Manufacturer | |
Manufacturer Product Number | 185080070409 |
Description | WASHER FLAT M8 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8 Flat Washer 0.063" (1.60mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 185080070409 Models |
Category | Thread/Screw/Hole Size M8 |
Manufacturer Essentra Components | Diameter - Inside 0.331" (8.40mm) |
Series | Diameter - Outside 0.669" (17.00mm) |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Active | Material Plastic |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,95600 € | 29,56 € |
| 30 | 2,73500 € | 82,05 € |
| 50 | 2,63800 € | 131,90 € |
| 100 | 2,51200 € | 251,20 € |
| 250 | 2,35468 € | 588,67 € |
| 500 | 2,24230 € | 1.121,15 € |
| 1.000 | 2,13534 € | 2.135,34 € |
| 2.500 | 2,00178 € | 5.004,45 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

