M6 Flat Washer 0.063" (1.60mm) Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6 Flat Washer 0.063" (1.60mm) Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

185060070409

DigiKey Part Number
RPC3470-ND
Manufacturer
Manufacturer Product Number
185060070409
Description
WASHER FLAT M6 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M6 Flat Washer 0.063" (1.60mm) Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
185060070409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M6
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.492" (12.50mm)
Thickness
0.063" (1.60mm)
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,24000 €12,40 €
251,16240 €29,06 €
501,10700 €55,35 €
1001,05400 €105,40 €
2500,98796 €246,99 €
5000,94078 €470,39 €
1.0000,89587 €895,87 €
2.5000,83980 €2.099,50 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €