
1844040100 | |
|---|---|
DigiKey Part Number | RPC9315-ND |
Manufacturer | |
Manufacturer Product Number | 1844040100 |
Description | HANDLE S STEEL MTG CTR 3.937" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.01mm) | |
Length - Center to Center | 3.937" (100.00mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 5 | 12,39200 € | 61,96 € |
| 10 | 11,58300 € | 115,83 € |
| 25 | 10,59320 € | 264,83 € |
| 50 | 9,90140 € | 495,07 € |
| 100 | 9,25450 € | 925,45 € |
| 250 | 8,46364 € | 2.115,91 € |
| 500 | 8,24024 € | 4.120,12 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |

