
18360 | |
|---|---|
DigiKey Part Number | 145-18360-ND |
Manufacturer | |
Manufacturer Product Number | 18360 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 18360 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.874" (47.60mm) |
Packaging Bulk | Diameter - Inside 32.8mm |
Part Status Active | Diameter - Outside 34.4mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,47420 € | 23,71 € |
| 100 | 0,44610 € | 44,61 € |
| 250 | 0,41360 € | 103,40 € |
| 500 | 0,39200 € | 196,00 € |
| 1.000 | 0,37267 € | 372,67 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

