
18356 | |
|---|---|
DigiKey Part Number | 145-18356-ND |
Manufacturer | |
Manufacturer Product Number | 18356 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 18356 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.500" (38.10mm) |
Packaging Bulk | Diameter - Inside 19.9mm |
Part Status Active | Diameter - Outside 21.5mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,28460 € | 14,23 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,24660 € | 61,65 € |
| 500 | 0,23314 € | 116,57 € |
| 1.000 | 0,22108 € | 221,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

