
18351 | |
|---|---|
DigiKey Part Number | 145-18351-ND |
Manufacturer | |
Manufacturer Product Number | 18351 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 18351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.000" (25.40mm) | |
Diameter - Inside | 15.4mm | |
Diameter - Outside | 16.9mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,16970 € | 16,97 € |
| 250 | 0,15628 € | 39,07 € |
| 500 | 0,14738 € | 73,69 € |
| 1.000 | 0,13943 € | 139,43 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

