
17W30300 | |
|---|---|
DigiKey Part Number | 17W30300-ND |
Manufacturer | |
Manufacturer Product Number | 17W30300 |
Description | FLAT WASHER, 3.030 ID, 3.600 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
EDA/CAD Models | 17W30300 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 3.030" (76.96mm) |
Series | Diameter - Outside 3.600" (91.44mm) |
Packaging Bulk | Thickness 0.075" (1.91mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.250 | 0,32724 € | 1.390,77 € |
| Unit Price without VAT: | 0,32724 € |
|---|---|
| Unit Price with VAT: | 0,38942 € |

