
17W30093 | |
|---|---|
DigiKey Part Number | RPC9349-ND |
Manufacturer | |
Manufacturer Product Number | 17W30093 |
Description | FLAT WASHER, 1.625 ID, 3.005 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.625" (41.28mm) | |
Diameter - Outside | 3.005" (76.33mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,37200 € | 11,86 € |
| 10 | 2,22300 € | 22,23 € |
| 25 | 2,05160 € | 51,29 € |
| 50 | 1,93820 € | 96,91 € |
| 100 | 1,83650 € | 183,65 € |
| 250 | 1,71836 € | 429,59 € |
| 500 | 1,63980 € | 819,90 € |
| 1.000 | 1,56942 € | 1.569,42 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

