
17W30073 | |
|---|---|
DigiKey Part Number | 17W30073-ND |
Manufacturer | |
Manufacturer Product Number | 17W30073 |
Description | FLAT WASHER, 2.800 ID, 3.016 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.072" (1.83mm) Thick Nylon |
EDA/CAD Models | 17W30073 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 2.800" (71.12mm) |
Series | Diameter - Outside 3.016" (76.61mm) |
Packaging Bulk | Thickness 0.072" (1.83mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52448 € | 131,12 € |
| Unit Price without VAT: | 0,52448 € |
|---|---|
| Unit Price with VAT: | 0,62413 € |

