
17W29503 | |
|---|---|
DigiKey Part Number | RPC9347-ND |
Manufacturer | |
Manufacturer Product Number | 17W29503 |
Description | FLAT WASHER, 1.125 ID, 2.935 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W29503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.125" (28.58mm) | |
Diameter - Outside | 2.935" (74.55mm) | |
Thickness | 0.093" (2.36mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,28800 € | 6,44 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,10520 € | 27,63 € |
| 50 | 1,04020 € | 52,01 € |
| 100 | 0,98260 € | 98,26 € |
| 250 | 0,91572 € | 228,93 € |
| 500 | 0,87118 € | 435,59 € |
| 1.000 | 0,83132 € | 831,32 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

