
17W26802 | |
|---|---|
DigiKey Part Number | RPC9340-ND |
Manufacturer | |
Manufacturer Product Number | 17W26802 |
Description | FLAT WASHER, 1.930 ID, 2.690 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W26802 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.930" (49.02mm) |
Series | Diameter - Outside 2.690" (68.33mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,05200 € | 5,26 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,90160 € | 22,54 € |
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,80040 € | 80,04 € |
| 250 | 0,74488 € | 186,22 € |
| 500 | 0,70804 € | 354,02 € |
| 1.000 | 0,67502 € | 675,02 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

