
17W25003 | |
|---|---|
DigiKey Part Number | RPC9336-ND |
Manufacturer | |
Manufacturer Product Number | 17W25003 |
Description | FLAT WASHER, 1.750 ID, 2.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
EDA/CAD Models | 17W25003 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.750" (44.45mm) |
Series | Diameter - Outside 2.500" (63.50mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58196 € | 145,49 € |
| Unit Price without VAT: | 0,58196 € |
|---|---|
| Unit Price with VAT: | 0,69253 € |

