
17W25002 | |
|---|---|
DigiKey Part Number | RPC9334-ND |
Manufacturer | |
Manufacturer Product Number | 17W25002 |
Description | FLAT WASHER, .800 ID, 2.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.800" (20.32mm) | |
Diameter - Outside | 2.500" (63.50mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46160 € | 115,40 € |
| Unit Price without VAT: | 0,46160 € |
|---|---|
| Unit Price with VAT: | 0,54930 € |

