
17W25001 | |
|---|---|
DigiKey Part Number | RPC9348-ND |
Manufacturer | |
Manufacturer Product Number | 17W25001 |
Description | FLAT WASHER, 1.075 ID, 2.500 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W25001 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.075" (27.31mm) |
Series | Diameter - Outside 2.500" (63.50mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94400 € | 4,72 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,80760 € | 20,19 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,71600 € | 71,60 € |
| 250 | 0,66588 € | 166,47 € |
| 500 | 0,63258 € | 316,29 € |
| 1.000 | 0,60277 € | 602,77 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

