
17W22500 | |
|---|---|
DigiKey Part Number | RPC9338-ND |
Manufacturer | |
Manufacturer Product Number | 17W22500 |
Description | FLAT WASHER, 1.000 ID, 2.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.075" (1.91mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W22500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.000" (25.40mm) 1" | |
Diameter - Outside | 2.250" (57.15mm) | |
Thickness | 0.075" (1.91mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74600 € | 3,73 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,63720 € | 15,93 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,56340 € | 56,34 € |
| 250 | 0,52312 € | 130,78 € |
| 500 | 0,49640 € | 248,20 € |
| 1.000 | 0,47245 € | 472,45 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

