
17W21350 | |
|---|---|
DigiKey Part Number | RPC9330-ND |
Manufacturer | |
Manufacturer Product Number | 17W21350 |
Description | FLAT WASHER, 1.760 ID, 2.000 OD, |
Customer Reference | |
Detailed Description | Flat Washer 0.130" (3.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.760" (44.70mm) | |
Diameter - Outside | 2.141" (54.37mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 $ | 1,11 $ |
| 5 | 0,93000 $ | 4,65 $ |
| 10 | 0,86800 $ | 8,68 $ |
| 25 | 0,79480 $ | 19,87 $ |
| 50 | 0,74660 $ | 37,33 $ |
| 100 | 0,70340 $ | 70,34 $ |
| 250 | 0,65340 $ | 163,35 $ |
| 500 | 0,62016 $ | 310,08 $ |
| Unit Price without VAT: | 1,11000 $ |
|---|---|
| Unit Price with VAT: | 1,32090 $ |

