
17W20062 | |
|---|---|
DigiKey Part Number | RPC9351-ND |
Manufacturer | |
Manufacturer Product Number | 17W20062 |
Description | FLAT WASHER, .805 ID, 2.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W20062 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.805" (20.45mm) |
Series | Diameter - Outside 2.000" (50.80mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15200 € | 5,76 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,93220 € | 46,61 € |
| 100 | 0,88040 € | 88,04 € |
| 250 | 0,82040 € | 205,10 € |
| 500 | 0,78052 € | 390,26 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

