
17W20014 | |
|---|---|
DigiKey Part Number | 17W20014-ND |
Manufacturer | |
Manufacturer Product Number | 17W20014 |
Description | FLAT WASHER, 1.410 ID, 2.250 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.130" (3.30mm) Thick Nylon |
EDA/CAD Models | 17W20014 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.410" (35.81mm) |
Series | Diameter - Outside 2.250" (57.15mm) |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,63552 € | 1.429,92 € |
| Unit Price without VAT: | 0,63552 € |
|---|---|
| Unit Price with VAT: | 0,75627 € |

