
17W20013 | |
|---|---|
DigiKey Part Number | 17W20013-ND |
Manufacturer | |
Manufacturer Product Number | 17W20013 |
Description | FLAT WASHER, 1.325 ID, 2.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.310" (7.87mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 1.325" (33.66mm) | |
Diameter - Outside | 2.000" (50.80mm) | |
Thickness | 0.310" (7.87mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53108 € | 132,77 € |
| Unit Price without VAT: | 0,53108 € |
|---|---|
| Unit Price with VAT: | 0,63199 € |

