
17W20012 | |
|---|---|
DigiKey Part Number | RPC10513-ND |
Manufacturer | |
Manufacturer Product Number | 17W20012 |
Description | FLAT WASHER, 1.525 ID, 1.985 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W20012 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.525" (38.74mm) |
Series | Diameter - Outside 1.985" (50.42mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45880 € | 11,47 € |
| 50 | 0,43000 € | 21,50 € |
| 100 | 0,40450 € | 40,45 € |
| 250 | 0,37472 € | 93,68 € |
| 500 | 0,35498 € | 177,49 € |
| 1.000 | 0,33733 € | 337,33 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

