
17W20004 | |
|---|---|
DigiKey Part Number | RPC9335-ND |
Manufacturer | |
Manufacturer Product Number | 17W20004 |
Description | FLAT WASHER, 1.080 ID, 2.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.160" (4.06mm) Thick Nylon |
EDA/CAD Models | 17W20004 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 1.080" (27.43mm) |
Series | Diameter - Outside 2.000" (50.80mm) |
Packaging Bulk | Thickness 0.160" (4.06mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,88800 € | 4,44 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,76000 € | 19,00 € |
| 50 | 0,71440 € | 35,72 € |
| 100 | 0,67350 € | 67,35 € |
| 250 | 0,62616 € | 156,54 € |
| 500 | 0,59468 € | 297,34 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

