Flat Washer 0.060" (1.52mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W20003

DigiKey Part Number
RPC9320-ND
Manufacturer
Manufacturer Product Number
17W20003
Description
FLAT WASHER, 1.525 ID, 2.000 OD,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Washer 0.060" (1.52mm) Thick Nylon
EDA/CAD Models
17W20003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Flat
Manufacturer
Essentra Components
Diameter - Inside
1.525" (38.74mm)
Series
Diameter - Outside
2.000" (50.80mm)
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,10412 €26,03 €
Manufacturers Standard Package
Unit Price without VAT:0,10412 €
Unit Price with VAT:0,12390 €