
17W19061 | |
|---|---|
DigiKey Part Number | RPC9332-ND |
Manufacturer | |
Manufacturer Product Number | 17W19061 |
Description | FLAT WASHER, .504 ID, 1.969 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W19061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.504" (12.80mm) | |
Diameter - Outside | 1.969" (50.01mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65600 € | 3,28 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,52440 € | 26,22 € |
| 100 | 0,49360 € | 49,36 € |
| 250 | 0,45788 € | 114,47 € |
| 500 | 0,43416 € | 217,08 € |
| 1.000 | 0,41292 € | 412,92 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

